
0933-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90498-ND |
Manufacturer | |
Manufacturer Product Number | 0933-0-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.308" (7.83mm) | |
Recommended Working Height | 0.281" (7.13mm) | |
Minimum Working Height | 0.253" (6.43mm) | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 24 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.59900 | ¥105.99 |
| 25 | ¥9.93840 | ¥248.46 |
| 50 | ¥9.46220 | ¥473.11 |
| 100 | ¥9.00950 | ¥900.95 |
| 250 | ¥8.44508 | ¥2,111.27 |
| 500 | ¥8.04156 | ¥4,020.78 |
| 1,000 | ¥7.65774 | ¥7,657.74 |
| 2,500 | ¥7.17842 | ¥17,946.05 |











