
0868-0-15-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | ED10461-ND |
Manufacturer | |
Manufacturer Product Number | 0868-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.362" (9.19mm) | |
Recommended Working Height | 0.317" (8.05mm) | |
Minimum Working Height | 0.272" (6.90mm) | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | 16 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.19000 | ¥22.19 |
| 10 | ¥18.85400 | ¥188.54 |
| 25 | ¥17.67040 | ¥441.76 |
| 50 | ¥16.82440 | ¥841.22 |
| 100 | ¥16.02040 | ¥1,602.04 |
| 250 | ¥15.01672 | ¥3,754.18 |
| 500 | ¥14.29992 | ¥7,149.96 |
| 1,000 | ¥13.61751 | ¥13,617.51 |
| 2,500 | ¥12.76558 | ¥31,913.95 |











