
0855-0-15-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | ED1056-ND |
Manufacturer | |
Manufacturer Product Number | 0855-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED IN-LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Free Hanging (In-Line) | |
Maximum Working Height | 0.339" (8.61mm) | |
Recommended Working Height | 0.294" (7.47mm) | |
Minimum Working Height | 0.249" (6.32mm) | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | 16 AWG ~ 20 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.34000 | ¥24.34 |
| 10 | ¥20.65100 | ¥206.51 |
| 25 | ¥19.35920 | ¥483.98 |
| 50 | ¥18.43220 | ¥921.61 |
| 100 | ¥17.55200 | ¥1,755.20 |
| 250 | ¥16.45216 | ¥4,113.04 |
| 500 | ¥15.66688 | ¥7,833.44 |
| 1,000 | ¥14.91936 | ¥14,919.36 |
| 2,500 | ¥13.98596 | ¥34,964.90 |











