7949-0-15-20-09-14-11-0 | ||
---|---|---|
DigiKey Part Number | 54-7949-0-15-20-09-14-11-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 7949-0-15-20-09-14-11-0 | |
Description | SPRING LOADED PIN WITH SOLDERCUP | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole, Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.291" (7.39mm) | |
Recommended Working Height | 0.276" (7.00mm) | |
Minimum Working Height | 0.261" (6.63mm) | |
Pad Layout Dimension | Circular - 0.118" (3mm) (TH) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 55gf | |
Plunger Size | 0.091" (2.31mm) Dia | |
Features | 20 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.67000 | ¥32.67 |
10 | ¥29.69300 | ¥296.93 |
25 | ¥28.12520 | ¥703.13 |
50 | ¥27.47180 | ¥1,373.59 |
100 | ¥26.16320 | ¥2,616.32 |
250 | ¥22.89260 | ¥5,723.15 |
500 | ¥22.23846 | ¥11,119.23 |
1,000 | ¥18.96803 | ¥18,968.03 |
2,500 | ¥17.65988 | ¥44,149.70 |