




PCB.SMAFST.2H.A.HT | |
|---|---|
DigiKey Part Number | 931-1178-ND |
Manufacturer | |
Manufacturer Product Number | PCB.SMAFST.2H.A.HT |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | PCB.SMAFST.2H.A.HT Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.09000 | ¥32.09 |
| 10 | ¥27.29100 | ¥272.91 |
| 25 | ¥25.58400 | ¥639.60 |
| 50 | ¥24.36020 | ¥1,218.01 |
| 100 | ¥23.19730 | ¥2,319.73 |
| 250 | ¥21.74448 | ¥5,436.12 |
| 500 | ¥20.70674 | ¥10,353.37 |
| 1,000 | ¥19.71881 | ¥19,718.81 |
| 2,500 | ¥18.48549 | ¥46,213.72 |











