0962-0-15-20-75-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED90499-ND | |
Manufacturer | ||
Manufacturer Product Number | 0962-0-15-20-75-14-11-0 | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Free Hanging (In-Line) | |
Maximum Working Height | 0.308" (7.83mm) | |
Recommended Working Height | 0.117" (2.98mm) | |
Minimum Working Height | 0.090" (2.28mm) | |
Pad Layout Dimension | Circular - 0.085" (2.16mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 24 AWG ~ 28 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.36400 | ¥73.64 |
25 | ¥7.06000 | ¥176.50 |
50 | ¥6.90900 | ¥345.45 |
100 | ¥6.60850 | ¥660.85 |
250 | ¥6.00792 | ¥1,501.98 |
500 | ¥5.40716 | ¥2,703.58 |
1,000 | ¥4.80641 | ¥4,806.41 |
2,500 | ¥4.35578 | ¥10,889.45 |