
0873-0-15-20-82-14-11-0 | |
|---|---|
DigiKey Part Number | ED10175-ND |
Manufacturer | |
Manufacturer Product Number | 0873-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount, Through Hole | |
Maximum Working Height | 0.318" (8.08mm) | |
Recommended Working Height | 0.273" (6.94mm) | |
Minimum Working Height | 0.228" (5.79mm) | |
Pad Layout Dimension | Circular - 0.087" (2.20mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.81000 | ¥15.81 |
| 10 | ¥13.42000 | ¥134.20 |
| 25 | ¥12.57560 | ¥314.39 |
| 50 | ¥11.97560 | ¥598.78 |
| 100 | ¥11.40250 | ¥1,140.25 |
| 250 | ¥10.68784 | ¥2,671.96 |
| 500 | ¥10.17762 | ¥5,088.81 |
| 1,000 | ¥9.69185 | ¥9,691.85 |
| 3,000 | ¥8.96929 | ¥26,907.87 |











