
0906-4-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED8184-ND |
Manufacturer | |
Manufacturer Product Number | 0906-4-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.208" (5.29mm) | |
Minimum Working Height | 0.181" (4.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.01000 | ¥7.01 |
| 10 | ¥5.92900 | ¥59.29 |
| 25 | ¥5.55480 | ¥138.87 |
| 50 | ¥5.29080 | ¥264.54 |
| 100 | ¥5.03740 | ¥503.74 |
| 250 | ¥4.72124 | ¥1,180.31 |
| 500 | ¥4.49560 | ¥2,247.80 |
| 1,000 | ¥4.28083 | ¥4,280.83 |
| 2,500 | ¥4.01281 | ¥10,032.02 |











