


CPG-01-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-01-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-01-TH-B |
Description | POGOPIN, THROUGH HOLE, 9.20MM MI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-01-TH-B Models |
Category | Pad Layout Dimension Circular - 0.059" (1.50mm) (TH) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 80gf |
Series | Operating Force - Mid Compression 120gf |
Packaging Bag | Plunger Size 0.031" (0.80mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.438" (11.13mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.394" (10.00mm) | Current Rating (Amps) 2A |
Minimum Working Height 0.362" (9.20mm) | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.71500 | ¥57.15 |
| 25 | ¥5.35560 | ¥133.89 |
| 50 | ¥5.10100 | ¥255.05 |
| 100 | ¥4.85700 | ¥485.70 |
| 250 | ¥4.55212 | ¥1,138.03 |
| 500 | ¥4.33464 | ¥2,167.32 |
| 1,000 | ¥4.12772 | ¥4,127.72 |
| 3,000 | ¥3.81977 | ¥11,459.31 |











