
HVDA5415QDRQ1 | |
|---|---|
DigiKey Part Number | 296-HVDA5415QDRQ1TR-ND - Tape & Reel (TR) 296-HVDA5415QDRQ1CT-ND - Cut Tape (CT) 296-HVDA5415QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVDA5415QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HVDA5415QDRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.68V ~ 5.33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 125 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVDA540QDRQ1 | Texas Instruments | 2,400 | 296-HVDA540QDRQ1CT-ND | ¥40.69000 | Parametric Equivalent |
| HVDA541QDRQ1 | Texas Instruments | 2,898 | 296-24823-1-ND | ¥46.48000 | Parametric Equivalent |
| HVDA5425QDRQ1 | Texas Instruments | 1,800 | 296-HVDA5425QDRQ1CT-ND | ¥53.42000 | Parametric Equivalent |
| SN65HVDA540QDR | Texas Instruments | 1,937 | 296-24822-1-ND | ¥37.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.48000 | ¥46.48 |
| 10 | ¥35.48700 | ¥354.87 |
| 25 | ¥32.75240 | ¥818.81 |
| 100 | ¥29.74300 | ¥2,974.30 |
| 250 | ¥28.30820 | ¥7,077.05 |
| 500 | ¥27.44332 | ¥13,721.66 |
| 1,000 | ¥26.73152 | ¥26,731.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.22349 | ¥63,058.73 |

