
HVDA541QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24823-2-ND - Tape & Reel (TR) 296-24823-1-ND - Cut Tape (CT) 296-24823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVDA541QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HVDA541QDRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.68V ~ 5.33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 125 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.12526 | ¥70,313.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.31000 | ¥50.31 |
| 10 | ¥38.41700 | ¥384.17 |
| 25 | ¥35.45680 | ¥886.42 |
| 100 | ¥32.19890 | ¥3,219.89 |
| 250 | ¥30.87516 | ¥7,718.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.48000 | ¥46.48 |
| 10 | ¥35.48700 | ¥354.87 |
| 25 | ¥32.75240 | ¥818.81 |
| 100 | ¥29.74300 | ¥2,974.30 |
| 250 | ¥28.52024 | ¥7,130.06 |



