BAT54XYH | ||
---|---|---|
DigiKey Part Number | 1727-2723-2-ND - Tape & Reel (TR) 1727-2723-1-ND - Cut Tape (CT) 1727-2723-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54XYH | |
Description | DIODE ARR SCHOT 30V 200MA 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT54XYH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.44650 | ¥144.65 |
500 | ¥1.33910 | ¥669.55 |
1,000 | ¥0.91058 | ¥910.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83826 | ¥2,514.78 |
6,000 | ¥0.80344 | ¥4,820.64 |
9,000 | ¥0.72310 | ¥6,507.90 |
30,000 | ¥0.71239 | ¥21,371.70 |
75,000 | ¥0.66953 | ¥50,214.75 |