TLV2316IDGKR | ||
---|---|---|
DigiKey Part Number | 296-44071-2-ND - Tape & Reel (TR) 296-44071-1-ND - Cut Tape (CT) 296-44071-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2316IDGKR | |
Description | IC CMOS 2 CIRCUIT 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2316IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.63600 | ¥86.36 |
25 | ¥8.19640 | ¥204.91 |
100 | ¥6.73170 | ¥673.17 |
250 | ¥6.29264 | ¥1,573.16 |
500 | ¥5.56102 | ¥2,780.51 |
1,000 | ¥4.39036 | ¥4,390.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.09765 | ¥10,244.12 |
5,000 | ¥3.89274 | ¥19,463.70 |
12,500 | ¥3.74640 | ¥46,830.00 |