
0527461671 | |
|---|---|
DigiKey Part Number | WM6772TR-ND - Tape & Reel (TR) WM6772CT-ND - Cut Tape (CT) WM6772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461671 |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.55000 | ¥14.55 |
| 10 | ¥12.37900 | ¥123.79 |
| 25 | ¥11.60360 | ¥290.09 |
| 50 | ¥11.04960 | ¥552.48 |
| 100 | ¥10.52120 | ¥1,052.12 |
| 250 | ¥9.86184 | ¥2,465.46 |
| 500 | ¥9.39096 | ¥4,695.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.83911 | ¥7,839.11 |
| 2,000 | ¥7.46505 | ¥14,930.10 |
| 3,000 | ¥7.25460 | ¥21,763.80 |
| 5,000 | ¥6.99798 | ¥34,989.90 |
| 7,000 | ¥6.83396 | ¥47,837.72 |
| 10,000 | ¥6.66431 | ¥66,643.10 |











