15020 Series 16pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15020 Series 16pos
Molex Premo Flex Cable Jumpers

0150200169

DigiKey Part Number
0150200169-ND
Manufacturer
Manufacturer Product Number
0150200169
Description
CABLE FFC/FPC 16POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200169 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.49000¥22.49
10¥19.09100¥190.91
25¥17.89000¥447.25
50¥17.03460¥851.73
100¥16.22110¥1,622.11
250¥15.20516¥3,801.29
500¥14.47932¥7,239.66
1,000¥13.78834¥13,788.34
3,000¥12.76066¥38,281.98
Manufacturers Standard Package