TMP125AIDBVT | ||
---|---|---|
DigiKey Part Number | 296-17690-2-ND - Tape & Reel (TR) 296-17690-1-ND - Cut Tape (CT) 296-17690-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP125AIDBVT | |
Description | SENSOR DIGITAL -40C-125C SOT23-6 | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP125AIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±2.5°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.75868 | ¥3,939.67 |
500 | ¥14.36816 | ¥7,184.08 |
750 | ¥13.90477 | ¥10,428.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥20.86000 | ¥208.60 |
25 | ¥18.54000 | ¥463.50 |
50 | ¥17.61240 | ¥880.62 |
100 | ¥17.14930 | ¥1,714.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |