01550900M | ||
---|---|---|
DigiKey Part Number | F1889-ND | |
Manufacturer | ||
Manufacturer Product Number | 01550900M | |
Description | FUSE BLOK CARTRIDGE 125V 10A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 10 A 125V 1 Circuit Cartridge Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.24" L x 0.106" W x 0.106" H (6.1mm x 2.69mm x 2.69mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
5 | ¥19.70400 | ¥98.52 |
10 | ¥18.71700 | ¥187.17 |
50 | ¥15.10660 | ¥755.33 |
100 | ¥12.80720 | ¥1,280.72 |
250 | ¥12.47892 | ¥3,119.73 |
500 | ¥10.50860 | ¥5,254.30 |
1,000 | ¥9.35929 | ¥9,359.29 |
5,000 | ¥9.02188 | ¥45,109.40 |