UJ2-BH-1-TH | ||
---|---|---|
DigiKey Part Number | 102-3999-ND | |
Manufacturer | ||
Manufacturer Product Number | UJ2-BH-1-TH | |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ2-BH-1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥3.78000 | ¥37.80 |
25 | ¥3.46000 | ¥86.50 |
40 | ¥3.25600 | ¥130.24 |
98 | ¥3.12000 | ¥305.76 |
294 | ¥2.84847 | ¥837.45 |
490 | ¥2.71271 | ¥1,329.23 |
980 | ¥2.23803 | ¥2,193.27 |
2,450 | ¥2.03458 | ¥4,984.72 |