CBL-UA-UB-15BP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-UB-15BP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-UB-15BP | |
Description | CBL USB2.0 A PLUG TO B PLG 4.92' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 4.92' (1.50m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥39.98000 | ¥399.80 |
25 | ¥37.86480 | ¥946.62 |
50 | ¥36.98320 | ¥1,849.16 |
100 | ¥35.22220 | ¥3,522.22 |
250 | ¥30.81920 | ¥7,704.80 |
500 | ¥29.93866 | ¥14,969.33 |
1,000 | ¥25.53600 | ¥25,536.00 |
2,500 | ¥23.77486 | ¥59,437.15 |