UJ2-BH-W4-TH | ||
---|---|---|
DigiKey Part Number | 102-5888-ND | |
Manufacturer | ||
Manufacturer Product Number | UJ2-BH-W4-TH | |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ2-BH-W4-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 30µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.46300 | ¥54.63 |
25 | ¥5.24200 | ¥131.05 |
40 | ¥5.13000 | ¥205.20 |
98 | ¥4.90694 | ¥480.88 |
294 | ¥4.46061 | ¥1,311.42 |
490 | ¥4.01465 | ¥1,967.18 |
980 | ¥3.56858 | ¥3,497.21 |
2,450 | ¥3.23398 | ¥7,923.25 |