CBL-UA-UB-05GP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-UB-05GP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-UB-05GP | |
Description | CBL USB2.0 A PLUG TO B PLG 1.64' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.36000 | ¥31.36 |
10 | ¥28.46200 | ¥284.62 |
25 | ¥26.95280 | ¥673.82 |
50 | ¥26.32740 | ¥1,316.37 |
100 | ¥25.07300 | ¥2,507.30 |
250 | ¥21.93932 | ¥5,484.83 |
500 | ¥21.31228 | ¥10,656.14 |
1,000 | ¥18.17812 | ¥18,178.12 |
2,500 | ¥16.92449 | ¥42,311.22 |