CBL-UA-MB-05BP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-MB-05BP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-MB-05BP | |
Description | CBL USB2.0 A PLG-MIN B PLG 1.64' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥30.00500 | ¥300.05 |
25 | ¥28.41400 | ¥710.35 |
50 | ¥27.75420 | ¥1,387.71 |
200 | ¥26.43330 | ¥5,286.66 |
400 | ¥23.12903 | ¥9,251.61 |
600 | ¥22.46817 | ¥13,480.90 |
1,000 | ¥19.16398 | ¥19,163.98 |
2,600 | ¥17.84235 | ¥46,390.11 |