UR030-001 | ||
---|---|---|
DigiKey Part Number | TL1206-ND | |
Manufacturer | ||
Manufacturer Product Number | UR030-001 | |
Description | CBL USB2.0 A PLUG-MIN B PLUG 1' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Mini B Male 1.00' (304.8mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Mini B Male | |
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.88200 | ¥348.82 |
25 | ¥33.04080 | ¥826.02 |
50 | ¥32.27260 | ¥1,613.63 |
100 | ¥30.73580 | ¥3,073.58 |
250 | ¥26.89384 | ¥6,723.46 |
500 | ¥26.12542 | ¥13,062.71 |
1,000 | ¥22.28345 | ¥22,283.45 |
2,500 | ¥20.74666 | ¥51,866.65 |