24 AWG Hook-Up Wire 7/32 Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050 BK005

DigiKey Part Number
A2015B-100-ND
Manufacturer
Manufacturer Product Number
3050 BK005
Description
HOOK-UP STRND 24AWG BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,207
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥636.90000¥636.90
2¥606.18000¥1,212.36
3¥588.79333¥1,766.38
5¥567.51600¥2,837.58
7¥553.86286¥3,877.04
10¥539.69100¥5,396.91
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG VIO 100'
In-Stock: 60
Unit Price: ¥636.90000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 380
Unit Price: ¥636.90000
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 105
Unit Price: ¥636.90000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 861
Unit Price: ¥636.90000
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 85
Unit Price: ¥636.90000
Alternate Length
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 151
Unit Price: ¥2,698.63000
HOOK-UP STRND 24AWG BLACK 5000'
In-Stock: 11
Unit Price: ¥4,988.48000