


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.72000 | ¥21.72 |
| 10 | ¥18.42700 | ¥184.27 |
| 25 | ¥17.26640 | ¥431.66 |
| 50 | ¥16.44180 | ¥822.09 |
| 100 | ¥15.65630 | ¥1,565.63 |
| 250 | ¥14.67560 | ¥3,668.90 |
| 500 | ¥13.97516 | ¥6,987.58 |
| 1,000 | ¥13.30829 | ¥13,308.29 |
| 2,500 | ¥12.47560 | ¥31,189.00 |












