D5MFD-NRF53-HIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D5MFD-NRF53-HIL
D5MFD-NRF53-HIL

D5MFD-NRF53-HIL

DigiKey Part Number
7-D5MFD-NRF53-HIL-KIT-ND
Manufacturer
DigiKey Kit (VA)
Manufacturer Product Number
D5MFD-NRF53-HIL
Description
DOJOFIVE EMBED SYS DEV NRF5340DK
Customer Reference
Detailed Description
Education Components
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey Kit (VA)
Series
-
Packaging
Bulk
Part Status
Active
Kit Type
Components
Main Purpose
Education
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,650.58000¥1,650.58
Manufacturers Standard Package