



EA2-5TNU | |
|---|---|
DigiKey Part Number | EA2-5TNU-ND |
Manufacturer | |
Manufacturer Product Number | EA2-5TNU |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EA2-5TNU Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer KEMET | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 178 Ohms |
Load - Max Switching 250VA, 220W | Base Product Number |
Coil Current 28 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.37000 | ¥29.37 |
| 10 | ¥26.15100 | ¥261.51 |
| 40 | ¥24.39425 | ¥975.77 |
| 80 | ¥23.55825 | ¥1,884.66 |
| 120 | ¥23.08192 | ¥2,769.83 |
| 280 | ¥22.11800 | ¥6,193.04 |
| 520 | ¥21.43879 | ¥11,148.17 |
| 1,000 | ¥20.74321 | ¥20,743.21 |










