
2998 | |
|---|---|
DigiKey Part Number | 1528-1612-ND |
Manufacturer | |
Manufacturer Product Number | 2998 |
Description | USB HUB 4 PORT 480MBPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 480Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.93000 | ¥40.93 |










