
USB-HUB | |
|---|---|
DigiKey Part Number | 1188-USB-HUB-ND |
Manufacturer | |
Manufacturer Product Number | USB-HUB |
Description | USB HUB 4 PORT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | - | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.99000 | ¥33.99 |









