UJ2-MBH-1-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-4003-2-ND - Tape & Reel (TR) 102-4003-1-ND - Cut Tape (CT) 102-4003-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ2-MBH-1-SMT-TR | |
Description | CONN RCPT USB2.0 MINI B SMD R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ2-MBH-1-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.46400 | ¥34.64 |
25 | ¥3.16880 | ¥79.22 |
50 | ¥2.98160 | ¥149.08 |
100 | ¥2.85770 | ¥285.77 |
250 | ¥2.60924 | ¥652.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥2.23667 | ¥1,677.50 |
1,500 | ¥1.98809 | ¥2,982.13 |
3,750 | ¥1.86385 | ¥6,989.44 |
5,250 | ¥1.80173 | ¥9,459.08 |
18,750 | ¥1.65261 | ¥30,986.44 |
37,500 | ¥1.61534 | ¥60,575.25 |