
3020-16-0300-00 | |
|---|---|
DigiKey Part Number | 1175-1624-ND |
Manufacturer | |
Manufacturer Product Number | 3020-16-0300-00 |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3020-16-0300-00 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.354" (9.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A (AC/DC) |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.33500 | ¥63.35 |
| 100 | ¥5.38130 | ¥538.13 |
| 500 | ¥4.80256 | ¥2,401.28 |
| 1,080 | ¥4.54850 | ¥4,912.38 |
| 5,400 | ¥4.06028 | ¥21,925.51 |
| 10,800 | ¥3.86664 | ¥41,759.71 |












