U038-003-CRA | ||
---|---|---|
DigiKey Part Number | TL2393-ND | |
Manufacturer | ||
Manufacturer Product Number | U038-003-CRA | |
Description | CBL USB2.0 A PLUG-C PLUG R/A 3' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 3.00' (914.4mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male, Right Angle | |
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.07000 | ¥100.07 |
10 | ¥88.66900 | ¥886.69 |
25 | ¥85.26240 | ¥2,131.56 |
50 | ¥81.85220 | ¥4,092.61 |
100 | ¥77.30410 | ¥7,730.41 |
250 | ¥70.48348 | ¥17,620.87 |
500 | ¥65.93616 | ¥32,968.08 |
1,000 | ¥60.47941 | ¥60,479.41 |