U420-000-F-UD | ||
---|---|---|
DigiKey Part Number | TL2384-ND | |
Manufacturer | ||
Manufacturer Product Number | U420-000-F-UD | |
Description | USB-C TO C ADAPTER (M/F) - RIGHT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line), Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.29000 | ¥102.29 |
10 | ¥90.67200 | ¥906.72 |
100 | ¥79.04620 | ¥7,904.62 |
1,000 | ¥61.84200 | ¥61,842.00 |