


5-103961-3 | |
|---|---|
DigiKey Part Number | A123228-ND |
Manufacturer | |
Manufacturer Product Number | 5-103961-3 |
Description | CONN RCPT 4POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103961-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥11.61000 | ¥58.05 |
| 10 | ¥11.05600 | ¥110.56 |
| 25 | ¥10.36640 | ¥259.16 |
| 55 | ¥9.80455 | ¥539.25 |
| 110 | ¥9.33545 | ¥1,026.90 |
| 275 | ¥8.75058 | ¥2,406.41 |
| 550 | ¥8.33291 | ¥4,583.10 |
| 1,045 | ¥7.96392 | ¥8,322.30 |
| 2,530 | ¥7.48242 | ¥18,930.52 |
























