
3021107-01M | |
|---|---|
DigiKey Part Number | 189-3021107-01M-ND |
Manufacturer | |
Manufacturer Product Number | 3021107-01M |
Description | CBL USB2.0 A PLG-C PLG L/A 3.28' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 10 | ¥37.65300 | ¥376.53 |
| 25 | ¥35.29320 | ¥882.33 |
| 50 | ¥33.60760 | ¥1,680.38 |
| 240 | ¥30.08592 | ¥7,220.62 |
| 480 | ¥28.65019 | ¥13,752.09 |
| 720 | ¥27.84289 | ¥20,046.88 |
| 1,200 | ¥26.85805 | ¥32,229.66 |
| 2,640 | ¥25.40643 | ¥67,072.98 |










.jpg)