UJ2-AV-2-TH | ||
---|---|---|
DigiKey Part Number | 102-5880-ND | |
Manufacturer | ||
Manufacturer Product Number | UJ2-AV-2-TH | |
Description | CONN RCPT USB2.0 TYPEA 4POS VERT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | UJ2-AV-2-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥4.35760 | ¥108.94 |
40 | ¥4.10050 | ¥164.02 |
80 | ¥3.92925 | ¥314.34 |
240 | ¥3.58783 | ¥861.08 |
480 | ¥3.41715 | ¥1,640.23 |
960 | ¥2.81905 | ¥2,706.29 |
2,400 | ¥2.56279 | ¥6,150.70 |