UP2-AH-1-TH | ||
---|---|---|
DigiKey Part Number | 102-3996-ND | |
Manufacturer | ||
Manufacturer Product Number | UP2-AH-1-TH | |
Description | CONN PLUG USB2.0 TYPEA 4POS R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | UP2-AH-1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness, Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥3.79840 | ¥94.96 |
40 | ¥3.57500 | ¥143.00 |
144 | ¥3.42528 | ¥493.24 |
288 | ¥3.12747 | ¥900.71 |
576 | ¥2.97840 | ¥1,715.56 |
1,008 | ¥2.45718 | ¥2,476.84 |
2,448 | ¥2.23385 | ¥5,468.46 |