
1734028-1 | |
|---|---|
DigiKey Part Number | A121088-ND |
Manufacturer | |
Manufacturer Product Number | 1734028-1 |
Description | CONN PLUG USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1734028-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥9.34400 | ¥93.44 |
| 25 | ¥8.75920 | ¥218.98 |
| 50 | ¥8.34060 | ¥417.03 |
| 100 | ¥7.94280 | ¥794.28 |
| 250 | ¥7.44448 | ¥1,861.12 |
| 500 | ¥7.08908 | ¥3,544.54 |
| 1,000 | ¥6.75069 | ¥6,750.69 |
| 2,500 | ¥6.32815 | ¥15,820.38 |

























