


USB1130-15-A | |
|---|---|
DigiKey Part Number | 2073-USB1130-15-ATR-ND - Tape & Reel (TR) 2073-USB1130-15-ACT-ND - Cut Tape (CT) 2073-USB1130-15-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB1130-15-A |
Description | USB A 2.0 SKT RA HIGH LIFE 15U" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1130-15-A Models |
Category | Features Board Lock |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 10000 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.43300 | ¥54.33 |
| 25 | ¥5.09120 | ¥127.28 |
| 50 | ¥4.84780 | ¥242.39 |
| 100 | ¥4.61550 | ¥461.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 230 | ¥4.35143 | ¥1,000.83 |
| 460 | ¥4.14363 | ¥1,906.07 |
| 690 | ¥4.02665 | ¥2,778.39 |
| 1,150 | ¥3.88403 | ¥4,466.63 |
| 1,610 | ¥3.79284 | ¥6,106.47 |
| 2,300 | ¥3.69860 | ¥8,506.78 |











