USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
USB1125 Product Introduction Video

USB1125-GF-B

DigiKey Part Number
2073-USB1125-GF-B-ND
Manufacturer
Manufacturer Product Number
USB1125-GF-B
Description
USB TYPE-A RECEPT HI-LIFE RA SHO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB1125-GF-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
GCT
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
3A
Part Status
Active
Voltage - Rated
30V
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
5000
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SK7)
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUSBEX-ASFS1N-BKycon, Inc.1,5002092-KUSBEX-ASFS1N-B-ND¥5.79000Parametric Equivalent
KUSBEX-ASFS1N-B30Kycon, Inc.4372092-KUSBEX-ASFS1N-B30-ND¥8.10000Parametric Equivalent
KUSBEX-ASFS1N-WKycon, Inc.1,0812092-KUSBEX-ASFS1N-W-ND¥5.79000Parametric Equivalent
USB-A-S-S-W-THSamtec Inc.67SAM10373-ND¥9.92000Parametric Equivalent
In-Stock: 5,719
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥3.53100¥35.31
25¥3.30800¥82.70
50¥3.14760¥157.38
100¥2.99790¥299.79
250¥2.80948¥702.37
500¥2.67518¥1,337.59
1,500¥2.47549¥3,713.24
3,000¥2.35725¥7,071.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.