USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUSBEX-ASFS1N-B30

DigiKey Part Number
2092-KUSBEX-ASFS1N-B30-ND
Manufacturer
Manufacturer Product Number
KUSBEX-ASFS1N-B30
Description
CONN RCPT USB2.0 TYPEA 4POS VERT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBEX-ASFS1N-B30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Kycon, Inc.
Operating Temperature
-40°C ~ 105°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Brass
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥7.12000¥71.20
25¥6.67200¥166.80
60¥6.26983¥376.19
120¥5.97008¥716.41
300¥5.59613¥1,678.84
540¥5.36859¥2,899.04
1,020¥5.13292¥5,235.58
2,520¥4.81558¥12,135.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.