USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,676 In Stock | 1 : ¥5.45000 Tube | Tube | Active | USB-A (USB TYPE-A) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal, Reverse Mount | Solder | Board Guide | - | -55°C ~ 105°C | 1 | 1.5A | 30VAC/DC | 1500 | Shielded | |||
1,538 In Stock | 1 : ¥7.32000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
2,045 In Stock | 1 : ¥9.11000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
3,175 In Stock | 1 : ¥7.32000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
3,277 In Stock | 1 : ¥9.11000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥10.08000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥10.73000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 2 | 1.5A | 30V | 1500 | Shielded | |||
0 In Stock Check Lead Time | 1,045 : ¥5.89892 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 2 | 1.5A | 30V | 1500 | Shielded | |||
0 In Stock Check Lead Time | 600 : ¥6.28152 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC | 1500 | Shielded | |||
0 In Stock Check Lead Time | 2,100 : ¥7.23893 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC | 1500 | Shielded | |||
0 In Stock Check Lead Time | 2,100 : ¥8.59622 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC | 1500 | Shielded |