



KUSBEX-ASFS1N-W | |
|---|---|
DigiKey Part Number | 2092-KUSBEX-ASFS1N-W-ND |
Manufacturer | |
Manufacturer Product Number | KUSBEX-ASFS1N-W |
Description | USB A-TYPE RECEPTACLE WHITE INSU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBEX-ASFS1N-W Models |
Category | Features Board Lock |
Manufacturer Kycon, Inc. | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.72360 | ¥118.09 |
| 60 | ¥4.43950 | ¥266.37 |
| 120 | ¥4.22650 | ¥507.18 |
| 300 | ¥3.96150 | ¥1,188.45 |
| 540 | ¥3.80041 | ¥2,052.22 |
| 1,020 | ¥3.63358 | ¥3,706.25 |
| 2,520 | ¥3.40884 | ¥8,590.28 |

