TDSR1060 | ||
---|---|---|
DigiKey Part Number | TDSR1060-ND | |
Manufacturer | ||
Manufacturer Product Number | TDSR1060 | |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 1mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TDSR1060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 1mA | |
Millicandela Rating | 3.6mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 185mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥11.65400 | ¥116.54 |
400 | ¥8.96555 | ¥3,586.22 |
800 | ¥7.34458 | ¥5,875.66 |
1,200 | ¥6.96476 | ¥8,357.71 |
2,000 | ¥6.58483 | ¥13,169.66 |
5,200 | ¥6.43287 | ¥33,450.92 |
10,000 | ¥6.33157 | ¥63,315.70 |