SC39-11SURKWA | ||
---|---|---|
DigiKey Part Number | SC39-11SURKWA-ND | |
Manufacturer | ||
Manufacturer Product Number | SC39-11SURKWA | |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SC39-11SURKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 46mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.66000 | ¥15.66 |
39 | ¥10.42564 | ¥406.60 |
117 | ¥8.02282 | ¥938.67 |
507 | ¥7.25237 | ¥3,676.95 |
1,014 | ¥6.23257 | ¥6,319.83 |
2,028 | ¥5.89257 | ¥11,950.13 |
5,031 | ¥5.75660 | ¥28,961.45 |
10,023 | ¥5.66595 | ¥56,789.82 |