SC39-11EWA | ||
---|---|---|
DigiKey Part Number | 754-2295-ND | |
Manufacturer | ||
Manufacturer Product Number | SC39-11EWA | |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SC39-11EWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 4.1mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
39 | ¥11.61026 | ¥452.80 |
117 | ¥8.93538 | ¥1,045.44 |
507 | ¥8.07700 | ¥4,095.04 |
1,014 | ¥6.94114 | ¥7,038.32 |
2,028 | ¥6.56253 | ¥13,308.81 |
5,031 | ¥6.41107 | ¥32,254.09 |
10,023 | ¥6.31010 | ¥63,246.13 |