CBL-UA-UB-05BP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-UB-05BP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-UB-05BP | |
Description | CBL USB2.0 A PLUG TO B PLG 1.64' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥28.14200 | ¥281.42 |
25 | ¥26.65080 | ¥666.27 |
50 | ¥26.03020 | ¥1,301.51 |
200 | ¥24.79140 | ¥4,958.28 |
400 | ¥21.69238 | ¥8,676.95 |
600 | ¥21.07272 | ¥12,643.63 |
1,000 | ¥17.97379 | ¥17,973.79 |
2,600 | ¥16.73418 | ¥43,508.87 |