CBL-UA3-UB3-05BP | |
---|---|
DigiKey Part Number | 2223-CBL-UA3-UB3-05BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA3-UB3-05BP |
Description | CABLE A PLUG TO B PLUG 1.64' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.62000 | ¥69.62 |
10 | ¥62.91600 | ¥629.16 |
25 | ¥59.43880 | ¥1,485.97 |
50 | ¥57.99080 | ¥2,899.54 |
100 | ¥55.09050 | ¥5,509.05 |
250 | ¥49.29188 | ¥12,322.97 |
500 | ¥46.39234 | ¥23,196.17 |
1,000 | ¥40.59325 | ¥40,593.25 |