CBL-UA3-UB3-10BP | |
---|---|
DigiKey Part Number | 2223-CBL-UA3-UB3-10BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA3-UB3-10BP |
Description | CABLE A PLUG TO B PLUG 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.72000 | ¥79.72 |
10 | ¥71.76300 | ¥717.63 |
25 | ¥67.60320 | ¥1,690.08 |
50 | ¥65.87120 | ¥3,293.56 |
100 | ¥64.13720 | ¥6,413.72 |
250 | ¥57.20344 | ¥14,300.86 |
500 | ¥53.73658 | ¥26,868.29 |
1,000 | ¥47.49618 | ¥47,496.18 |