135103-01-M0.25 | ||
---|---|---|
DigiKey Part Number | ACX2435-ND | |
Manufacturer | ||
Manufacturer Product Number | 135103-01-M0.25 | |
Description | CBL ASSY SMA PLUG TO PLUG 9.843" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 9.843" (250.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.55000 | ¥178.55 |
10 | ¥156.36900 | ¥1,563.69 |
25 | ¥149.61360 | ¥3,740.34 |
50 | ¥144.78780 | ¥7,239.39 |
100 | ¥139.96220 | ¥13,996.22 |
250 | ¥132.24040 | ¥33,060.10 |
500 | ¥128.37932 | ¥64,189.66 |